35354
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35354

Digi-Key Part Number
16-1258-ND
Manufacturer
Desco
Manufacturer Product Number
35354
Supplier
Description
BOTTLE DISSIPATIVE ESD 6OZ MENDA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Obsolete
Type
Bottle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.30.0090
Additional Resources
AttributeDescription
Other Names
35354-ND
16-1258
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
35276MENDA/EasyBraid516-1193-ND₱968.50000Direct