50900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50905

Digi-Key Part Number
50905-ND
Manufacturer
Desco
Manufacturer Product Number
50905
Supplier
Description
ION BAR ASSEMBLY, 72 INCH, 18 EM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Ionizer Overhead -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Active
Type
Ionizer
Mounting Type
Overhead
Voltage - Input
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱24,598.00000₱24,598.00
Additional Resources
AttributeDescription
Standard Package1