737xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73750

Digi-Key Part Number
16-1278-ND
Manufacturer
Desco
Manufacturer Product Number
73750
Supplier
Description
ESD JACKET W/CUFFS BLUE S
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Polyester Smock, Jacket Length with Cuffs Small Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
Small
Material
Polyester
Color
Blue
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6114.30.3044
All prices are in PHP
Box
QtyUnit PriceExt Price
1₱2,531.00000₱2,531.00
Additional Resources
AttributeDescription
Other Names
16-1278
Q4588746
73750-ND
73750-NDL
Standard Package1