



AP2114D-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2114D-3.3TRG1DITR-ND - Tape & Reel (TR) AP2114D-3.3TRG1DICT-ND - Cut Tape (CT) AP2114D-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114D-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114D-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.10000 | ₱84.10 |
| 10 | ₱61.08300 | ₱610.83 |
| 25 | ₱55.34920 | ₱1,383.73 |
| 100 | ₱49.02610 | ₱4,902.61 |
| 250 | ₱46.01548 | ₱11,503.87 |
| 500 | ₱44.19958 | ₱22,099.79 |
| 1,000 | ₱43.53533 | ₱43,535.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱41.12639 | ₱102,815.98 |
| 5,000 | ₱40.17509 | ₱200,875.45 |
| 7,500 | ₱39.69879 | ₱297,740.93 |
| 12,500 | ₱39.17099 | ₱489,637.38 |

