
DMWSH120H80SCT7-13 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H80SCT7-13TR-ND - Tape & Reel (TR) 31-DMWSH120H80SCT7-13CT-ND - Cut Tape (CT) 31-DMWSH120H80SCT7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMWSH120H80SCT7-13 |
Description | SIC MOSFET BVDSS: >1000V TO263-7 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 37.5A (Tj) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80.5mOhm @ 20A, 18V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 18 V |
Part Status Active | Vgs (Max) +18V, -5V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 1102 pF @ 1000 V |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱648.28000 | ₱648.28 |
| 10 | ₱446.06000 | ₱4,460.60 |
| 100 | ₱340.01470 | ₱34,001.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱277.78975 | ₱222,231.80 |

