10-4H22.1039P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-4H22.1039P

DigiKey Part Number
1948-10-4H22.1039P-ND
Manufacturer
Manufacturer Product Number
10-4H22.1039P
Description
SINGLE-LED, BA9S, WHITE, 110 V A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 110V AC/DC 0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Wavelength
-
Voltage - Forward (Vf) (Typ)
110V AC/DC
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
4 x 446mcd
Configuration
Single
Applications
General Purpose Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,318.94000₱2,318.94
Manufacturers Standard Package