
8315100137 | |
|---|---|
DigiKey Part Number | 381-8315100137-ND |
Manufacturer | |
Manufacturer Product Number | 8315100137 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 103.0 CFM (2.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 71.0dB(A) |
Packaging Bulk | Power (Watts) 25 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Width 38.00mm | Voltage Range 16 ~ 32VDC |
Air Flow 103.0 CFM (2.88m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8038BF-2150-662-22 | Same Sky (Formerly CUI Devices) | 202 | 2223-CFM-8038BF-2150-662-22-ND | ₱2,452.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,347.11000 | ₱6,347.11 |
| 10 | ₱5,051.41500 | ₱50,514.15 |
| 36 | ₱4,417.04472 | ₱159,013.61 |
| 72 | ₱4,335.66875 | ₱312,168.15 |









