
ECS-110.5-20-4X-EN | |
|---|---|
DigiKey Part Number | 50-ECS-110.5-20-4X-EN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-4X-EN |
Description | CRYSTAL 11.0592MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱26.73800 | ₱267.38 |
| 25 | ₱25.29680 | ₱632.42 |
| 50 | ₱24.24880 | ₱1,212.44 |
| 200 | ₱22.28065 | ₱4,456.13 |
| 400 | ₱21.35910 | ₱8,543.64 |
| 600 | ₱20.83753 | ₱12,502.52 |
| 1,000 | ₱20.19876 | ₱20,198.76 |
| 2,600 | ₱19.05600 | ₱49,545.60 |

