
SG-8018CG 24.0000M-TJHSA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG24.0000M-TJHSA3TR-ND - Tape & Reel (TR) 114-SG-8018CG24.0000M-TJHSA3CT-ND - Cut Tape (CT) 114-SG-8018CG24.0000M-TJHSA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 24.0000M-TJHSA3 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.1µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱102.00900 | ₱1,020.09 |
| 25 | ₱96.44720 | ₱2,411.18 |
| 50 | ₱92.45740 | ₱4,622.87 |
| 100 | ₱88.62830 | ₱8,862.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱83.81304 | ₱20,953.26 |
| 500 | ₱80.34962 | ₱40,174.81 |
| 750 | ₱78.39163 | ₱58,793.72 |
| 1,250 | ₱75.99247 | ₱94,990.59 |
| 1,750 | ₱74.45315 | ₱130,293.01 |
| 2,500 | ₱72.85633 | ₱182,140.83 |

