
CAB569RF-0200-A-1-E | |
|---|---|
DigiKey Part Number | 2073-CAB569RF-0200-A-1-E-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CAB569RF-0200-A-1-E |
Description | COAX CBL MHF1 TO SMA 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB569RF-0200-A-1-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Stainless Steel 316, IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68/69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,454.31000 | ₱1,454.31 |
| 10 | ₱1,235.98800 | ₱12,359.88 |
| 25 | ₱1,158.60440 | ₱28,965.11 |
| 50 | ₱1,103.31000 | ₱55,165.50 |
| 100 | ₱1,050.68340 | ₱105,068.34 |
| 250 | ₱984.97388 | ₱246,243.47 |
| 500 | ₱938.02410 | ₱469,012.05 |

