M3200GAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3317GCK-SM

DigiKey Part Number
3720-M3317GCK-SM-ND
Manufacturer
Manufacturer Product Number
M3317GCK-SM
Description
CABLE GRIP 1 1/2" NPT POLYAMIDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip, Multi-Hole
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
1 1/2" NPT
Thread Length
0.760" (19.30mm)
Conduit Hub Size
-
Panel Hole Size
1.920" (48.8mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 112°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,391.72000₱1,391.72
10₱1,183.04600₱11,830.46
25₱1,108.94960₱27,723.74
50₱1,056.03040₱52,801.52
100₱1,005.66180₱100,566.18
250₱942.76260₱235,690.65
500₱897.82408₱448,912.04
Manufacturers Standard Package