cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF23C-22DS-0.5V(53)

DigiKey Part Number
DF23C-22DS-0.5V(53)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF23C-22DS-0.5V(53)
Description
CONN RCPT 22POS SMD GOLD
Customer Reference
Detailed Description
22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF23C-22DS-0.5V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
22
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.