
HRM-100-1S1(40) | |
|---|---|
DigiKey Part Number | H122695-ND |
Manufacturer | |
Manufacturer Product Number | HRM-100-1S1(40) |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-100-1S1(40) Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.1dB |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050774-1 | TE Connectivity Aerospace, Defense and Marine | 1,004 | 1050774-1-ND | ₱1,359.52750 | Parametric Equivalent |
| 32S122-271S5 | Rosenberger | 6,474 | 1868-1233-ND | ₱567.51000 | Parametric Equivalent |
| LCCN3118 | L-com | 0 | 5073-LCCN3118-ND | ₱1,469.10000 | Parametric Equivalent |
| SMAP-085EB | TYCLON | 10 | 4912-SMAP-085EB-ND | ₱333.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,575.69000 | ₱1,575.69 |
| 5 | ₱1,460.52400 | ₱7,302.62 |
| 20 | ₱1,368.10150 | ₱27,362.03 |
| 40 | ₱1,324.10925 | ₱52,964.37 |

