
HRM-200-2-C(40) | |
|---|---|
DigiKey Part Number | H122705-ND |
Manufacturer | |
Manufacturer Product Number | HRM-200-2-C(40) |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-200-2-C(40) Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group 1.5D-2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,108.82000 | ₱1,108.82 |
| 5 | ₱1,027.83400 | ₱5,139.17 |
| 20 | ₱962.74500 | ₱19,254.90 |
| 40 | ₱931.76400 | ₱37,270.56 |

