
HRM-200-2S-C(40) | |
|---|---|
DigiKey Part Number | H122707-ND |
Manufacturer | |
Manufacturer Product Number | HRM-200-2S-C(40) |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-200-2S-C(40) Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -30°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group 1.5D-2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱760.45000 | ₱760.45 |
| 5 | ₱704.83400 | ₱3,524.17 |
| 20 | ₱660.17150 | ₱13,203.43 |
| 40 | ₱638.94175 | ₱25,557.67 |

