UFL-2LPVHF6-04N1TV-A-1000

UFL-2LPVHF6-04N1TV-A-50

Digi-Key Part Number
26-UFL-2LPVHF6-04N1TV-A-50-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
UFL-2LPVHF6-04N1TV-A-50
Supplier
Description
CBL ASSY U.FL PLUG-PLUG 1.969"
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.969" (50.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bag
Part Status
Obsolete
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
2nd Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
2nd Contact Gender
Female
Length
1.969" (50.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
-
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
Additional Resources
AttributeDescription
Other Names26-UFL-2LPVHF6-04N1TV-A-50
Standard Package1