65_SMA-50-0-1/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85218409

DigiKey Part Number
3628-85218409-ND
Manufacturer
Manufacturer Product Number
85218409
Description
COAXIAL TERMINATION, 50 OHM, SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,142.27000₱2,142.27
10₱1,820.93000₱18,209.30
25₱1,706.93640₱42,673.41
50₱1,625.51620₱81,275.81
100₱1,547.99780₱154,799.78
250₱1,451.20716₱362,801.79
Manufacturers Standard Package