
BTS70402EPGXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70402EPGXUMA1TR-ND - Tape & Reel (TR) 448-BTS70402EPGXUMA1CT-ND - Cut Tape (CT) 448-BTS70402EPGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70402EPGXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A PG-TSDSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 3.1V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 18V | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.68000 | ₱90.68 |
| 10 | ₱66.45600 | ₱664.56 |
| 25 | ₱60.34880 | ₱1,508.72 |
| 100 | ₱53.62110 | ₱5,362.11 |
| 250 | ₱50.41296 | ₱12,603.24 |
| 500 | ₱48.47896 | ₱24,239.48 |
| 1,000 | ₱46.88600 | ₱46,886.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱44.91806 | ₱134,754.18 |
| 6,000 | ₱43.95534 | ₱263,732.04 |
| 9,000 | ₱43.47311 | ₱391,257.99 |


