
CY62168EV30LL-45BVXI | |
|---|---|
DigiKey Part Number | CY62168EV30LL-45BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62168EV30LL-45BVXI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62168EV30LL-45BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱857.61000 | ₱857.61 |
| 10 | ₱795.60000 | ₱7,956.00 |
| 25 | ₱770.84280 | ₱19,271.07 |
| 50 | ₱752.20480 | ₱37,610.24 |
| 100 | ₱733.70120 | ₱73,370.12 |
| 480 | ₱692.68510 | ₱332,488.85 |


