
CYBT-413055-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBT-413055-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBT-413055-EVAL |
Description | CYBT-413055-EVAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | CYBT-413055-02 AIROC™ Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBT-413055-02 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,012.75000 | ₱3,012.75 |

