
DEMOFX3U3VCAM01TOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOFX3U3VCAM01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOFX3U3VCAM01TOBO1 |
Description | DEMO BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OV5640 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 5 Megapixel | |
Interface | I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | OV5640 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,393.46000 | ₱16,393.46 |

