
EVALM1099MCTOBO1 | |
|---|---|
DigiKey Part Number | EVALM1099MCTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1099MCTOBO1 |
Description | EVAL BOARD FOR IRMCK099M |
Customer Reference | |
Detailed Description | IRMCK099M iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IRMCK099M | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,353.22000 | ₱3,353.22 |

