New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALTDA38740A11VOUTTOBO1

DigiKey Part Number
448-EVALTDA38740A11VOUTTOBO1-ND
Manufacturer
Manufacturer Product Number
EVALTDA38740A11VOUTTOBO1
Description
EVALTDA38740A11VOUTTOBO1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TDA38740A - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
1.1V
Current - Output
40A
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TDA38740A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,270.50000₱4,270.50
Manufacturers Standard Package