
IRMCF143TR | |
|---|---|
DigiKey Part Number | IRMCF143TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRMCF143TR |
Description | IC MOTOR DRIVER 3V-3.6V 64LQFP |
Customer Reference | |
Detailed Description | Motor Driver IGBT I2C, RS-232, SPI 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Servo | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | I2C, RS-232, SPI | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱198.97079 | ₱397,941.58 |

