



IRMCF312TR | |
|---|---|
DigiKey Part Number | IRMCF312TR-ND - Tape & Reel (TR) IRMCF312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRMCF312TR |
Description | IC MOTOR DRIVER 100QFP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, IGBT I2C, RS-232, SPI 100-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (6) | |
Interface | I2C, RS-232, SPI | |
Technology | Power MOSFET, IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-QFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱498.42000 | ₱498.42 |
| 10 | ₱386.68500 | ₱3,866.85 |
| 25 | ₱358.76880 | ₱8,969.22 |
| 100 | ₱328.09730 | ₱32,809.73 |
| 250 | ₱313.47344 | ₱78,368.36 |
| 500 | ₱304.66098 | ₱152,330.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱297.40757 | ₱297,407.57 |
| 2,000 | ₱291.43735 | ₱582,874.70 |

