48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRMCK171TY

DigiKey Part Number
IRMCK171TY-ND
Manufacturer
Manufacturer Product Number
IRMCK171TY
Description
IC MOTOR DRIVER 3V-3.6V 48QFP
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C, RS-232, SPI 48-QFP (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Induction, Synchronous
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
I2C, RS-232, SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Appliance
Current - Output
-
Voltage - Supply
3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-QFP (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1,500₱169.49673₱254,245.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.