
LWLR10LR50L3000AHPSA1 | |
|---|---|
DigiKey Part Number | 448-LWLR10LR50L3000AHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | LWLR10LR50L3000AHPSA1 |
Description | FIBER OPTIC CBL 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | 0.12" (3.0mm), 0.14" (3.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52,359.84000 | ₱52,359.84 |
| 10 | ₱46,253.14200 | ₱462,531.42 |

