
TLD700216SYSEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD700216SYSEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD700216SYSEVALTOBO1 |
Description | EVAL BOARD FOR TLD7002-16ES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLD7002-16ES LITIX™ 16 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 6V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | TLD7002-16ES | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,436.88000 | ₱3,436.88 |

