
TLE4971MS2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4971MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4971MS2GOTOBO1 |
Description | TLE4971_MS2GO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TLE4971 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±25A | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TLE4971 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,294.61000 | ₱1,294.61 |

