V611480MHPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V611480MHPSA1

DigiKey Part Number
448-V611480MHPSA1-ND
Manufacturer
Manufacturer Product Number
V611480MHPSA1
Description
CLAMP DISK DEVICES 48MM HOUSINGS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Mount Rectangular 2.362" (60.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
-
Material
-
Color
Natural
Features
-
Length
2.283" (58.00mm)
Width
2.165" (55.00mm)
Height
2.362" (60.00mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,321.98000₱4,321.98
5₱3,819.34800₱19,096.74
10₱3,639.69500₱36,396.95
25₱3,430.65080₱85,766.27
50₱3,291.44400₱164,572.20
100₱3,166.59330₱316,659.33
Manufacturers Standard Package