
V7226150MHPSA1 | |
|---|---|
DigiKey Part Number | 448-V7226150MHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | V7226150MHPSA1 |
Description | CLAMP DISK DEVICES 58MM HOUSINGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Mount Square 3.150" (80.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | - | |
Material | - | |
Color | Natural | |
Features | - | |
Length | 2.677" (68.00mm) | |
Width | 2.677" (68.00mm) | |
Height | 3.150" (80.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,325.37000 | ₱7,325.37 |
| 5 | ₱6,512.22000 | ₱32,561.10 |
| 10 | ₱6,221.41700 | ₱62,214.17 |
| 25 | ₱5,882.80680 | ₱147,070.17 |
| 50 | ₱5,657.19580 | ₱282,859.79 |
| 100 | ₱5,454.79160 | ₱545,479.16 |

