cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV204816ALL-12BLI-TR

DigiKey Part Number
706-IS61WV204816ALL-12BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV204816ALL-12BLI-TR
Description
IC SRAM 32MBIT PAR 48TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 32Mbit Parallel 12 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱1,177.87902₱2,944,697.55
Manufacturers Standard Package