
IXA20PG1200DHG-TRR | |
|---|---|
DigiKey Part Number | IXA20PG1200DHG-TRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXA20PG1200DHG-TRR |
Description | IGBT ARR H BRIDGE 1200V 32A 9SMD |
Customer Reference | |
Detailed Description | IGBT Array PT Half Bridge 1200 V 32 A 130 W Surface Mount ISOPLUS-SMPD™.B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | PT | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 32 A | |
Power - Max | 130 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Current - Collector Cutoff (Max) | 125 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | ISOPLUS-SMPD™.B | |
Base Product Number |

