CLE90UH1200TLB-TRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA30PG1200DHG-TUB

DigiKey Part Number
IXA30PG1200DHG-TUB-ND
Manufacturer
Manufacturer Product Number
IXA30PG1200DHG-TUB
Description
IGBT ARR H BRIDGE 1200V 43A 9SMD
Customer Reference
Detailed Description
IGBT Array PT Half Bridge 1200 V 43 A 150 W Surface Mount ISOPLUS-SMPD™.B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
43 A
Power - Max
150 W
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 25A
Current - Collector Cutoff (Max)
2.1 mA
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Supplier Device Package
ISOPLUS-SMPD™.B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types