APT1608SGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SYCK

DigiKey Part Number
754-1124-2-ND - Tape & Reel (TR)
754-1124-1-ND - Cut Tape (CT)
754-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SYCK
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SYCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184,966
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.70000₱11.70
10₱7.95600₱79.56
100₱5.53410₱553.41
500₱4.42026₱2,210.13
1,000₱4.05113₱4,051.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.73611₱7,472.22
4,000₱3.46744₱13,869.76
6,000₱3.32933₱19,975.98
10,000₱3.17304₱31,730.40
14,000₱3.07990₱43,118.60
20,000₱2.98894₱59,778.80
50,000₱2.78778₱139,389.00
100,000₱2.66238₱266,238.00
200,000₱2.55624₱511,248.00
Manufacturers Standard Package