- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Philippines within 2 to 4 days depending on location.
Free delivery to Philippines on orders of ₱2,000 (PHP) or more. A delivery charge of ₱800 (PHP) will be billed on all orders less than ₱2,000 (PHP).
CPT (Duty, customs, and taxes due at time of delivery) Credit card and PayPal payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
RN731JTTD2403C50 | ||
---|---|---|
Digi-Key Part Number | 2019-RN731JTTD2403C50TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RN731JTTD2403C50 | |
Description | RES 240K OHM 0.25% 1/16W 0603 | |
Detailed Description | 240 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | KOA Speer Electronics, Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Resistance | 240 kOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 0.063W, 1/16W | |
Composition | Thin Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73 Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Series 24/May/2021 |
EDA / CAD Models | RN731JTTD2403C50 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | 2019-RN731JTTD2403C50TR |
Standard Package | 5,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Philippines within 2 to 4 days depending on location.
Free delivery to Philippines on orders of ₱2,000 (PHP) or more. A delivery charge of ₱800 (PHP) will be billed on all orders less than ₱2,000 (PHP).
CPT (Duty, customs, and taxes due at time of delivery) Credit card and PayPal payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address