RN73H Series

RN731JTTD2491D25

Digi-Key Part Number
2019-RN731JTTD2491D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD2491D25
Supplier
Description
RES 2.49K OHM 0.5% 1/16W 0603
Detailed Description
2.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
2.49 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₱2.28000₱11,400.00
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD2491D25TR
Standard Package5,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNCF0603BKE2K49Stackpole Electronics Inc495RNCF0603BKE2K49CT-ND₱28.50000Upgrade
TNPW06032K49BEEAVishay Dale1,309TNP2.49KAACT-ND₱29.50000Upgrade
RT0603DRD072K49LYAGEO384311-2.49KDCT-ND₱9.00000Direct
RNCS0603BKE2K49Stackpole Electronics Inc695RNCS0603BKE2K49CT-ND₱23.50000Upgrade
RG1608P-2491-B-T5Susumu116,270RG16P2.49KBCT-ND₱25.00000Upgrade