RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD24R9F50

Digi-Key Part Number
2019-RN731JTTD24R9F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD24R9F50
Description
RES 24.9 OHM 1% 1/16W 0603
Detailed Description
24.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
24.9 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD24R9F50TR
Standard Package5,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RP73PF1J24R9BTDFTE Connectivity Passive Product712A109954CT-ND₱33.35000Upgrade
RN73C1J24R9BTGTE Connectivity Passive Product2,650A105742-ND₱98.49000Upgrade
RT0603DRE0724R9LYAGEO4,436311-2499-1-ND₱5.73000Upgrade
CPF0603F24R9C1TE Connectivity Passive Product36,534A102245CT-ND₱9.90000Direct
RR0816Q-24R9-D-39RSusumu39,850RR08Q24.9DCT-ND₱7.30000Upgrade