RN73H Series

RN731JTTD2610D100

2019-RN731JTTD2610D100TR-ND - Tape & Reel (TR)
KOA Speer Electronics, Inc.
RN731JTTD2610D100
RES 261 OHM 0.5% 1/16W 0603
261 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
 
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
261 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
5,000₱2.28000₱11,400.00
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD2610D100TR
Standard Package5,000