0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD4871B50

Digi-Key Part Number
2019-RN732ATTD4871B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD4871B50
Description
RES 4.87K OHM 0.1% 1/10W 0805
Detailed Description
4.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
4.87 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in PHP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₱4.70799₱23,539.95
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD4871B50TR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
7-2176092-7TE Connectivity Passive Product377A110609CT-ND₱34.62000Upgrade
RT0805BRD074K87LYAGEO2,242YAG1920CT-ND₱20.55000Upgrade
RN73C2A4K87BTDFTE Connectivity Passive Product10,747A103682CT-ND₱57.34000Upgrade
TNPW08054K87BEENVishay Dale3,140541-TNPW08054K87BEENCT-ND₱49.76000Upgrade