
SG73S2ETTD1R2J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ETTD1R2JTR-ND - Tape & Reel (TR) 2019-SG73S2ETTD1R2JCT-ND - Cut Tape (CT) 2019-SG73S2ETTD1R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ETTD1R2J |
Description | RES 1.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ETTD1R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.29000 | ₱12.29 |
| 10 | ₱6.37700 | ₱63.77 |
| 25 | ₱5.05440 | ₱126.36 |
| 50 | ₱4.31740 | ₱215.87 |
| 100 | ₱3.54510 | ₱354.51 |
| 250 | ₱3.09584 | ₱773.96 |
| 500 | ₱2.80684 | ₱1,403.42 |
| 1,000 | ₱2.53890 | ₱2,538.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.11021 | ₱10,551.05 |
| 10,000 | ₱1.92465 | ₱19,246.50 |
| 15,000 | ₱1.82364 | ₱27,354.60 |
| 25,000 | ₱1.72205 | ₱43,051.25 |
| 35,000 | ₱1.71609 | ₱60,063.15 |
| 50,000 | ₱1.71025 | ₱85,512.50 |
| 60,000 | ₱1.70743 | ₱102,445.80 |
| 120,000 | ₱1.69767 | ₱203,720.40 |

