SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2ETTD2R0G

DigiKey Part Number
2019-SG73S2ETTD2R0GTR-ND - Tape & Reel (TR)
2019-SG73S2ETTD2R0GCT-ND - Cut Tape (CT)
2019-SG73S2ETTD2R0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2ETTD2R0G
Description
RES 2 OHM 2% 1/2W 1210
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Ohms ±2% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2ETTD2R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,403
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.97000₱16.97
10₱9.18500₱91.85
25₱7.44120₱186.03
50₱6.43500₱321.75
100₱5.31770₱531.77
250₱4.71980₱1,179.95
500₱4.39804₱2,199.02
1,000₱4.03416₱4,034.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.45326₱17,266.30
10,000₱3.20855₱32,085.50
15,000₱3.13365₱47,004.75
25,000₱3.05726₱76,431.50
35,000₱3.01766₱105,618.10
50,000₱2.97840₱148,920.00
60,000₱2.97401₱178,440.60
120,000₱2.91441₱349,729.20
125,000₱2.91052₱363,815.00
Manufacturers Standard Package