
0M030-8503-25-D | |
---|---|
DigiKey Part Number | 788-0M030-8503-25-D-ND |
Manufacturer | |
Manufacturer Product Number | 0M030-8503-25-D |
Description | LUNALED,25" 4W UNDERCABINET, 800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LunaLED General Purpose Lighting Kit White, Cool 5000K 20V ~ 30V Dimmable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Cool | |
CCT (K) | 5000K | |
Voltage - Supply | 20V ~ 30V | |
Contents | - | |
Features | Dimmable |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ₱3,634.59400 | ₱18,172.97 |
10 | ₱3,470.86000 | ₱34,708.60 |
100 | ₱3,087.57790 | ₱308,757.79 |