
3023-D-E-500 | |
|---|---|
DigiKey Part Number | 788-1105-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-E-500 |
Description | LED DRIVER CC BUCK 32V 500MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 500mA |
Series | Power (Watts) 16 W |
Packaging Bulk | Dimming Analog |
Part Status Active | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
Voltage - Input (Min) 7V | Mounting Type Through Hole |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,144.55000 | ₱1,144.55 |
| 100 | ₱1,093.79650 | ₱109,379.65 |
| 250 | ₱1,062.54828 | ₱265,637.07 |


