1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1209 (3224 Metric)
1209 (3224 Metric)

LTST-C930AKT

DigiKey Part Number
160-2227-2-ND - Tape & Reel (TR)
160-2227-1-ND - Cut Tape (CT)
160-2227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C930AKT
Description
LED AMBER CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amber 602nm LED Indication - Discrete 2.1V 1209 (3224 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.29000₱12.29
10₱8.36600₱83.66
100₱5.85000₱585.00
500₱4.68234₱2,341.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱4.09461₱6,141.92
3,000₱3.79334₱11,380.02
4,500₱3.63818₱16,371.81
7,500₱3.46273₱25,970.48
10,500₱3.35807₱35,259.74
15,000₱3.25592₱48,838.80
37,500₱3.02989₱113,620.88
75,000₱2.88894₱216,670.50
150,000₱2.76962₱415,443.00
Manufacturers Standard Package