
02511.25MAT1L | |
|---|---|
DigiKey Part Number | F6128CT-ND - Cut Tape (CT) F6128TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 02511.25MAT1L |
Description | FUSE BRD MT 1.25A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 02511.25MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.39 | |
Approval Agency | CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.45000 | ₱68.45 |
| 5 | ₱56.98000 | ₱284.90 |
| 10 | ₱52.53300 | ₱525.33 |
| 50 | ₱43.59420 | ₱2,179.71 |
| 100 | ₱40.21880 | ₱4,021.88 |
| 250 | ₱36.14832 | ₱9,037.08 |
| 500 | ₱33.33330 | ₱16,666.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.65471 | ₱27,654.71 |
| 2,000 | ₱25.47968 | ₱50,959.36 |
| 3,000 | ₱24.28140 | ₱72,844.20 |
| 5,000 | ₱24.10200 | ₱120,510.00 |

