



72R110XMR | |
|---|---|
DigiKey Part Number | 18-72R110XMRCT-ND - Cut Tape (CT) 18-72R110XMRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R110XMR |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia x 0.122" T (13.00mm x 3.10mm) | |
Height - Seated (Max) | 0.717" (18.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.64000 | ₱76.64 |
| 5 | ₱63.76600 | ₱318.83 |
| 10 | ₱58.85100 | ₱588.51 |
| 50 | ₱48.80080 | ₱2,440.04 |
| 100 | ₱45.02750 | ₱4,502.75 |
| 250 | ₱40.47032 | ₱10,117.58 |
| 500 | ₱37.31832 | ₱18,659.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.95820 | ₱30,958.20 |
| 2,000 | ₱28.52139 | ₱57,042.78 |
| 3,000 | ₱27.29025 | ₱81,870.75 |

