L50S030.T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L50S030.T
POWR-SPEED and PSR Series High-Speed Fuses

L50S020.T

DigiKey Part Number
5666-L50S020.T-ND
Manufacturer
Manufacturer Product Number
L50S020.T
Description
FUSE CARTRIDGE 20A 500VAC/450VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20A 500 VAC 450 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
450 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,353.46000₱2,353.46
5₱1,866.26800₱9,331.34
10₱1,714.86900₱17,148.69
50₱1,491.56280₱74,578.14
100₱1,374.24110₱137,424.11
250₱1,232.06616₱308,016.54
Manufacturers Standard Package