
SMF33A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF33A-T13TR-ND - Tape & Reel (TR) 18-SMF33A-T13CT-ND - Cut Tape (CT) 18-SMF33A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-T13 |
Description | TVS DIODE 33VWM 53.3VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.65000 | ₱21.65 |
| 10 | ₱14.74200 | ₱147.42 |
| 100 | ₱5.96700 | ₱596.70 |
| 500 | ₱5.79150 | ₱2,895.75 |
| 1,000 | ₱5.61600 | ₱5,616.00 |
| 2,000 | ₱5.58675 | ₱11,173.50 |
| 5,000 | ₱5.55750 | ₱27,787.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.70112 | ₱47,011.20 |
| 20,000 | ₱4.70103 | ₱94,020.60 |

