
SMF4L51AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L51AT1GTR-ND - Tape & Reel (TR) 18-SMF4L51AT1GCT-ND - Cut Tape (CT) 18-SMF4L51AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L51AT1G |
Description | TVS DIODE 51VWM 82.4VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.16000 | ₱25.16 |
| 10 | ₱19.71500 | ₱197.15 |
| 100 | ₱8.36550 | ₱836.55 |
| 500 | ₱7.95600 | ₱3,978.00 |
| 1,000 | ₱7.48800 | ₱7,488.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.28091 | ₱21,842.73 |
| 6,000 | ₱6.08400 | ₱36,504.00 |
| 9,000 | ₱5.37472 | ₱48,372.48 |

